Reference Only
5582-10
Toggle Switches SW TGL SPST HENCOL 12
Datasheet
5582-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Actuator Style | Bat | |
| Bushing Size | 15/32-32 | |
| Contact Form | SPST | |
| Current Rating | 10 A, 15 A, 25 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Series | Standard Heavy Duty | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Terminal Seal | Sealed | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC to 36 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,625In Stock
4,460 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.93 | $114.65 | |
| $20.87 | $208.70 | |
| $18.85 | $471.25 | |
| $18.18 | $909.00 | |
| $18.00 | $2,250.00 | |
| $17.82 | $4,455.00 | |
| $16.88 | $16,880.00 | |
| $16.40 | $51,250.00 |
Need more?
Sign in to add projects and notes