Reference Only
5582
Toggle Switches SW TGL 25A HEAVY DUTY
Datasheet
5582 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Series | Standard Heavy Duty | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Bushing Size | 15/32-32 | |
| Contact Form | SPST | |
| Current Rating | 10 A, 15 A, 25 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Terminal Seal | Sealed | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC to 36 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
485In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $40.75 | |
| $7.08 | $177.00 | |
| $6.95 | $347.50 | |
| $6.88 | $860.00 | |
| $6.82 | $1,705.00 | |
| $6.75 | $3,375.00 | |
| $6.46 | $6,460.00 | |
| $6.22 | $31,100.00 |
Need more?
Sign in to add projects and notes