Reference Only
5570
Toggle Switches LT DUTY TOG SWITCH
Datasheet
5570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Actuator Length | 17.46 mm | |
| Actuator Material | Brass | |
| Actuator | Bat | |
| Contact Form | SPST | |
| Current Rating | 10 A, 15 A, 25 A | |
| Illuminated | Non-Illuminated | |
| Mounting Method | Bushing | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | Wire Lead | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.86 | $108.60 | |
| $10.52 | $526.00 | |
| $10.41 | $832.80 | |
| $10.31 | $1,649.60 | |
| $10.21 | $3,267.20 | |
| $9.88 | $5,532.80 | |
| $9.67 | $10,056.80 |
Need more?
Sign in to add projects and notes