Reference Only
5558
Toggle Switches LT DUTY TOG SWITCH
Datasheet
5558 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Actuator Length | 17.46 mm | |
| Actuator Material | Brass | |
| Actuator | Toggle | |
| Bushing Size | 15/32-32 | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Mounting Method | Bushing | |
| Mounting Style | Panel Mount | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Terminal Seal | Sealed | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.63 | $13.63 | |
| $11.35 | $56.75 | |
| $9.79 | $783.20 | |
| $9.44 | $1,510.40 | |
| $9.23 | $2,215.20 | |
| $8.56 | $4,793.60 | |
| $8.20 | $8,528.00 | |
| $8.11 | $16,220.00 |
Need more?
Sign in to add projects and notes