Reference Only
5520
Toggle Switches HVY DUTY TOG SWITCH
Datasheet
5520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Brass | |
| Actuator | Bat | |
| Contact Form | SPST | |
| Current Rating | 10 A, 15 A, 25 A | |
| Illuminated | Non-Illuminated | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC to 36 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
580
On Order
580 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.22 | $922.00 | |
| $9.11 | $1,822.00 | |
| $9.01 | $2,703.00 | |
| $8.92 | $4,460.00 | |
| $8.82 | $8,820.00 | |
| $8.72 | $21,800.00 |
Need more?
Sign in to add projects and notes