Reference Only
55065-03
Toggle Switches SW TGL DPDT MOM
Datasheet
55065-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 10 A, 15 A, 25 A | |
| Voltage Rating DC | 12 VDC to 36 VDC | |
| Bushing Size | 15/32-32 | |
| Terminal Seal | Unsealed | |
| Series | Standard Heavy Duty | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
202In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.15 | $30.15 | |
| $26.01 | $260.10 | |
| $24.52 | $613.00 | |
| $23.45 | $1,172.50 | |
| $22.42 | $2,242.00 | |
| $21.70 | $5,425.00 | |
| $20.82 | $10,410.00 |
Need more?
My Notes
Sign into see notes.