Reference Only
55049-01
Toggle Switches SW TGL SPST MOM
Datasheet
55049-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 10 A, 15 A, 25 A | |
| Voltage Rating DC | 12 VDC to 36 VDC | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Contact Plating | Silver | |
| Series | 55 | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.62 | $18.62 | |
| $17.16 | $429.00 | |
| $16.99 | $849.50 | |
| $16.82 | $1,345.60 | |
| $16.66 | $2,665.60 | |
| $16.49 | $3,957.60 | |
| $16.25 | $9,100.00 | |
| $16.09 | $16,733.60 |
Need more?
Sign in to add projects and notes