Reference Only
55025-05
End of Life
Toggle Switches SW TGL SPST OFF-ON
Datasheet
55025-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 15 A, 25 A | |
| IP Rating | IP68 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Termination Style | Wire Lead | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC, 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $8.78 |
Need more?
Sign in to add projects and notes