Reference Only

55025-03

Toggle Switches SW TGL SPDT ON-ON SEALED

Manufacturer:

Mfr Part:
55025-03

TTI Part:
55025-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating15 A, 25 A
Voltage Rating DC12 VDC, 24 VDC
Contact PlatingSilver
IP RatingIP68
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeToggle Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$19.40$1,552.00
Need more?

My Notes

Sign into see notes.