Reference Only
54109
Toggle Switches SW TGL SPST 2LT WHT RED 4SCW
Datasheet
54109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Current Rating | 10 A, 15 A, 25 A | |
| Mounting Style | Panel Mount | |
| Series | 54100 | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator | Paddle | |
| Contact Form | SPST | |
| Illuminated | Illuminated | |
| Illumination Color | White, Red | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Terminal Seal | Unsealed | |
| Termination Style | Screw | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
503In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.52 | $22.52 | |
| $22.30 | $111.50 | |
| $19.13 | $478.25 | |
| $18.94 | $947.00 | |
| $18.75 | $1,500.00 | |
| $18.57 | $2,971.20 | |
| $18.38 | $4,411.20 | |
| $16.92 | $17,596.80 |
Need more?
Sign in to add projects and notes