Reference Only

4998100.M-M6

Automotive Fuses 100A 70V 2-M6 HOLES

Manufacturer:

Mfr Part:
4998100.M-M6

TTI Part:
4998100.M-M6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating100 A
Voltage Rating DC70 VDC
Interrupt Rating2.5 kA
Mounting StyleBolt Down
Termination StyleBolt Down
ColorBlue
Indicator StyleElement Window
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series4998
PackagingBulk
Height8.2 mm
Length48 mm
SubcategoryFuses
Width12.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.