Reference Only
498921-2
Fuse Holder Accessories Base for MIDI Inline w/ M5 bolts
Datasheet
498921-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 482-IL | |
| Fuse Size / Group | MIDI | |
| Packaging | Bulk | |
| Current Rating | 200 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $250.00 | |
| $2.08 | $1,040.00 | |
| $1.95 | $1,950.00 |
Need more?
Associated Parts

Automotive Fuses 32V 50A

Automotive Fuses 32V 60A

Automotive Fuses 32V 40A

Automotive Fuses 32V 100A

Automotive Fuses 32V 30A

Automotive Fuses 32V 125A

Automotive Fuses 32V 150A

Automotive Fuses 32V 70A

Automotive Fuses 32V 200A

Automotive Fuses 32V 80A
Sign in to add projects and notes