Reference Only
48530
Battery Chargers SMART ISOLATOR 12V 200A
Datasheet
48530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Battery Chargers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Series | Smart Battery Isolators | |
| Subcategory | Battery | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $257.52 | $257.52 | |
| $254.97 | $2,549.70 | |
| $252.45 | $4,039.20 | |
| $249.09 | $6,227.25 | |
| $245.43 | $12,271.50 | |
| $243.00 | $24,300.00 | |
| $240.59 | $60,147.50 |
Need more?
My Notes
Sign into see notes.