Reference Only

48525

Automotive Relays SMART ISOLATOR 12V 85A

Manufacturer:

Mfr Part:
48525

TTI Part:
48525

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Relays
Contact Current Rating85 A
PackagingBulk
IP RatingIP65
Product TypeAutomotive Relays
SubcategoryRelays
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536308000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$192.43$962.15
Need more?

My Notes

Sign into see notes.