Reference Only
48122
Battery Chargers BIG 120A DELTRON
Datasheet
48122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Battery Chargers | |
| Packaging | Kit | |
| Product Type | Battery Chargers | |
| Subcategory | Battery | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.11 | $154.11 | |
| $152.58 | $305.16 | |
| $151.07 | $453.21 | |
| $149.58 | $747.90 |
Need more?
Sign in to add projects and notes