Reference Only
4758
Barrier Terminal Blocks TERM BLOCK 4P
Datasheet
4758 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product Type | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Terminal Block | |
| Packaging | Bulk | |
| Height | 21.4 mm | |
| Mounting Style | Panel Mount | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 15.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.29 | $1,258.00 |
Need more?
Sign in to add projects and notes