Reference Only
4721-P6
Barrier Terminal Blocks TERM BLOCK 6P
Datasheet
4721-P6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Individual Feed Stud Terminal Block | |
| Mounting Style | Panel Mount | |
| Series | 4721 Terminal Blocks | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.68 | $73.40 | |
| $13.23 | $132.30 | |
| $12.24 | $306.00 | |
| $11.67 | $583.50 | |
| $11.56 | $1,156.00 | |
| $11.44 | $1,830.40 | |
| $11.28 | $2,820.00 | |
| $10.76 | $8,608.00 |
Need more?
Sign in to add projects and notes