Reference Only
4721-P5
Barrier Terminal Blocks TERM BLOCK 5P
Datasheet
4721-P5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Individual Feed Stud Terminal Block | |
| Mounting Style | Panel Mount | |
| Series | 4721 Terminal Blocks | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 84 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.92 | $749.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes