Reference Only

46211-R

Battery Contacts FEED-THRU STUD 3/8-16UNC

Manufacturer:

Mfr Part:
46211-R

TTI Part:
46211-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBattery Contacts
ProductBattery Connectors
PackagingBulk
Product TypeBattery Contacts
SeriesBattery Jumper Terminals and Studs
SubcategoryBattery

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

645In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$25.84$129.20
$23.41$234.10
$21.89$547.25
$19.84$992.00
$19.25$1,925.00
$18.17$4,542.50
$17.63$8,815.00
$17.45$17,450.00
Need more?
Sign in to add projects and notes