Reference Only
46210-03
Battery Contacts STUD JUMPER NEGATIVE
Datasheet
46210-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Color | Black | |
| Material | Brass | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | Battery Jumper Terminals and Studs | |
| Subcategory | Battery | |
| Type | Battery Jumper Terminals and Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,138In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.91 | $49.82 | |
| $20.76 | $207.60 | |
| $18.74 | $937.00 |
Need more?
Sign in to add projects and notes