Reference Only
46210-02
Battery Contacts STUD JUMPER POS
Datasheet
46210-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Color | Red | |
| Material | Brass | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | Battery Jumper Terminals and Studs | |
| Subcategory | Battery | |
| Type | Battery Jumper Terminals and Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
970 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.25 | $62.50 | |
| $26.04 | $260.40 | |
| $23.16 | $1,158.00 | |
| $22.31 | $2,231.00 | |
| $21.26 | $5,315.00 |
Need more?
Sign in to add projects and notes