Reference Only
46206-04
Barrier Terminal Blocks TERM BLOCK 4GANG BUS BAR BAG
Datasheet
46206-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Common BusBar Stud Terminal | |
| Series | Common BusBar Stud Terminals | |
| Packaging | Kit | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
300 expected 31-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.18 | $65.90 | |
| $11.08 | $110.80 | |
| $10.31 | $257.75 | |
| $9.70 | $485.00 | |
| $9.23 | $923.00 | |
| $8.72 | $2,180.00 | |
| $8.44 | $4,220.00 |
Need more?
My Notes
Sign into see notes.