Reference Only
3998070.ZXM10
Industrial & Electrical Fuses 70 AMP 80V ZCASE M10 FUSE
Datasheet
3998070.ZXM10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
572In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.51 | $10.51 | |
| $10.41 | $52.05 | |
| $10.30 | $103.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes