Reference Only
3298900.ZXM10
Automotive Fuses SHUNT - ZCASE MEGA 32V M10 480 PC
Datasheet
3298900.ZXM10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Zcase M10 32V | |
| Packaging | Bulk | |
| Height | 16 mm | |
| Length | 31.3 mm | |
| Subcategory | Fuses | |
| Type | High Current Fuse | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.30 | $51.50 | |
| $10.20 | $102.00 | |
| $9.66 | $241.50 | |
| $6.27 | $627.00 | |
| $6.11 | $1,527.50 | |
| $6.05 | $2,904.00 | |
| $5.84 | $5,840.00 | |
| $5.78 | $14,450.00 |
Need more?
Sign in to add projects and notes