Reference Only
3298600.ZXM10
Automotive Fuses 600A 32V ZCASE MEGA FUSE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Product | Cartridge Box Fuses | |
| Current Rating | 600 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Cartridge Box Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 50 uOhms | |
| Height | 16 mm | |
| Length | 30 mm | |
| Subcategory | Fuses | |
| Type | High Current Fuse | |
| Width | 26.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
435In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.38 | $61.90 | |
| $11.29 | $112.90 | |
| $9.51 | $475.50 | |
| $6.79 | $679.00 | |
| $5.77 | $1,442.50 | |
| $5.65 | $2,825.00 | |
| $5.51 | $5,510.00 |
Need more?
My Notes
Sign into see notes.