Reference Only
3298500.ZXM10
Automotive Fuses Fuse - ZCase Mega 32V M10 500A
Datasheet
3298500.ZXM10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Product | Automotive Fuses | |
| Current Rating | 500 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Black | |
| Indicator Style | Without Indicator | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MEGA Single | |
| Packaging | Bulk | |
| Resistance | 80 uOhms | |
| Height | 31.3 mm | |
| Length | 25 mm | |
| Subcategory | Fuses | |
| Tradename | ZCASE | |
| Type | High Current Fuses | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $40.80 | |
| $7.35 | $367.50 | |
| $7.28 | $728.00 | |
| $7.21 | $1,802.50 | |
| $7.13 | $3,422.40 | |
| $7.06 | $6,777.60 | |
| $6.99 | $10,065.60 | |
| $6.92 | $19,929.60 |
Need more?
Sign in to add projects and notes