Reference Only
3298400.ZXSTA
Automotive Fuses ZCase 32V 400A 480pc STARTER
Datasheet
3298400.ZXSTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Product | Bolt Down Fuses | |
| Current Rating | 400 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Black | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MEGA Single | |
| Packaging | Bulk | |
| Resistance | 84 uOhms | |
| Height | 16.0 mm | |
| Length | 30.1 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | ZCASE | |
| Type | ZCase Mega Fuse | |
| Width | 26.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.84 | $3,763.20 |
Need more?
Sign in to add projects and notes