Reference Only
3298350.H
Automotive Fuses 350A 32V ZCASE MEGA FUSE
Datasheet
3298350.H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Series | MEGA Single | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.22 | $82.20 | |
| $6.85 | $342.50 | |
| $6.56 | $656.00 | |
| $5.89 | $1,767.00 | |
| $5.15 | $2,575.00 | |
| $5.10 | $5,100.00 | |
| $5.05 | $12,625.00 |
Need more?
Sign in to add projects and notes