Reference Only
3298080.ZXM10
Automotive Fuses FUSE - ZCASE MEGA 32V M10 80A 480 PC
Datasheet
3298080.ZXM10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Current Rating | 80 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Zcase M10 32V | |
| Packaging | Bulk | |
| Resistance | 780 mOhms | |
| Height | 16 mm | |
| Length | 31.3 mm | |
| Subcategory | Fuses | |
| Type | High Current Fuse | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $81.60 | |
| $7.99 | $399.50 | |
| $7.91 | $791.00 | |
| $7.83 | $1,957.50 | |
| $7.76 | $3,724.80 | |
| $7.68 | $7,680.00 | |
| $7.60 | $19,000.00 |
Need more?
Sign in to add projects and notes