Reference Only

30EV175.ZXBDM

New Product
Automotive Fuses High Voltage Fuses 500VDC 175A

Manufacturer:

Mfr Part:
30EV175.ZXBDM

TTI Part:
30EV175.ZXBDM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating175 A
Voltage Rating DC500 VDC
Interrupt Rating30 kA
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series30EV
PackagingBulk
Resistance460 uOhms
Diameter30 mm
Length52 mm
SubcategoryFuses
TypeHigh Voltage Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$25.84$1,860.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.