Reference Only

30056-20

Circuit Breakers CIRCUIT BRKR 20A 12V

Manufacturer:

Mfr Part:
30056-20

TTI Part:
30056-20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeBox Style
Current Rating20 A
Voltage Rating DC12 VDC
IlluminatedNon-Illuminated
PackagingBulk
Mounting StylePanel Mount
Product TypeAutomotive Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleStud
TradenameCole Hersee
Voltage Rating12 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.25$738.00
Need more?

My Notes

Sign into see notes.