Reference Only

30055-10

Circuit Breakers CIRCUIT BRKR 10A 12V

Manufacturer:

Mfr Part:
30055-10

TTI Part:
30055-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeAuto Reset
Current Rating10 A
Voltage Rating DC12 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StylePanel Mount
Product TypeAutomotive Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleStud
TradenameCole Hersee
Voltage Rating12 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

53In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.14$18.14
$15.90$79.50
$14.51$145.10
$12.16$608.00
$11.20$1,120.00
$10.05$2,512.50
$9.25$4,625.00
Need more?

My Notes

Sign into see notes.