Reference Only

297005

Automotive Fuses 5 AMP 32V FA

Manufacturer:

Mfr Part:
0297005.WXNV

TTI Part:
297005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI 297
ProductBlade Fuses
Current Rating5 A
Mounting StyleHolder
Termination StyleBlade
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series297
PackagingBulk
Height8.8 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMINI
TypeMini Blade Fuse
Width3.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,644In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 41 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$5.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.