Reference Only
279.6850.0602
Fuse Holder (Maxi) Ip54 6-10mm Holder EACH
Datasheet
279.6850.0602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 153 | |
| Product | Fuse Holders | |
| Fuse Size / Group | MAXI | |
| Type | Splashproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 80 A | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Color | Black | |
| IP Rating | IP54 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MAXI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.41 | $90.82 | |
| $37.50 | $375.00 | |
| $37.13 | $1,113.90 | |
| $34.48 | $1,724.00 | |
| $31.77 | $3,177.00 | |
| $29.64 | $7,410.00 |
Need more?
Associated Parts

Automotive Fuses 40A 32V Maxi Fuse

Automotive Fuses 60A 32V Maxi Fuse

Automotive Fuses 50A 32V Maxi Fuse

Automotive Fuses 25A 32V Maxi Fuse

Automotive Fuses 20A 32V Maxi Fuse

Automotive Fuses 30A 32V Maxi Fuse

Automotive Fuses 80A 32V Maxi Fuse

Automotive Fuses 35A 32V Maxi Fuse

Automotive Fuses 32V 40A Maxi Fuse

Automotive Fuses 70A 32V Maxi Fuse
Sign in to add projects and notes