Reference Only
277.6306.0001
Fuse Holder 2.5mm waterproof Holder
Datasheet
277.6306.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | ATO-FKW | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO | |
| Type | Waterproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Blue | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,145In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.88 | $24.40 | |
| $4.83 | $48.30 | |
| $4.78 | $119.50 | |
| $4.74 | $237.00 | |
| $4.69 | $469.00 | |
| $4.64 | $928.00 | |
| $4.60 | $1,380.00 | |
| $3.05 | $3,050.00 |
Need more?
My Notes
Sign into see notes.