Reference Only
2484-16
Disconnect Switches SW ROT MAST DISC 2POS LEVER
Datasheet
2484-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Packaging | Bulk | |
| Contact Form | SPST | |
| Current Rating | 40 A | |
| Housing Material | Steel | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Termination Style | Threaded Stud | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 6 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
619In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.50 | $70.50 | |
| $64.46 | $322.30 | |
| $62.03 | $620.30 | |
| $61.40 | $1,535.00 | |
| $60.30 | $3,015.00 | |
| $56.45 | $5,645.00 | |
| $55.88 | $11,176.00 |
Need more?
Sign in to add projects and notes