Reference Only

2484-09

Disconnect Switches SW ROT MAST DISC 2POS LEVER

Manufacturer:

Mfr Part:
2484-09

TTI Part:
2484-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Termination StyleThreaded Stud
Contact FormSPST
Current Rating175 A
Housing MaterialSteel
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches
Switch FunctionOFF - ON
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$38.33$766.60
Need more?
Sign in to add projects and notes