Reference Only
2484-06
Disconnect Switches SW ROT MAST DISC 2POS LEVER
Datasheet
2484-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Packaging | Bulk | |
| Contact Form | SPST | |
| Current Rating | 175 A | |
| Housing Material | Steel | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Termination Style | Threaded Stud | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
529In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.58 | $66.58 | |
| $59.05 | $295.25 | |
| $56.06 | $560.60 | |
| $55.51 | $1,387.75 | |
| $54.63 | $2,731.50 | |
| $51.04 | $5,104.00 | |
| $50.53 | $10,106.00 |
Need more?
Sign in to add projects and notes