Reference Only
2484
Disconnect Switches SW ROT MAST DISC 2POS LEVER
Datasheet
2484 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Product Type | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Packaging | Bulk | |
| Contact Form | SPST | |
| Current Rating | 20 A | |
| Housing Material | Steel | |
| Subcategory | Switches | |
| Termination Style | Threaded Stud | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.20 | $54.20 | |
| $49.18 | $245.90 | |
| $47.82 | $478.20 | |
| $47.33 | $1,183.25 | |
| $46.86 | $2,343.00 | |
| $46.38 | $4,638.00 | |
| $45.91 | $11,477.50 |
Need more?
Sign in to add projects and notes