Reference Only
24612-10
Industrial Relays SOL 12V CONT
Datasheet
24612-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Solenoid Relays | |
| Type | Intermittent | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505907501 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
740In Stock
44 expected 20-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.63 | $1,132.60 | |
| $50.28 | $5,028.00 | |
| $49.78 | $24,890.00 | |
| $49.27 | $49,270.00 |
Need more?
My Notes
Sign into see notes.