Reference Only

24505

Switch Hardware KIT LOCKOUT MASTER

Manufacturer:

Mfr Part:
24505

TTI Part:
24505

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySwitch Hardware
Designed forDisconnect Switches
For Use With5/16 in Shackle Locks
PackagingBulk
Product TypeSwitch Hardware
ProductLocks and Keys
SeriesManual Disconnect Switch Accessories
SubcategorySwitch Accessories
TradenameCole Hersee
TypeLockout Lever Kit

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8301100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

510In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.21$152.10
$14.62$292.40
$14.48$724.00
$14.33$1,433.00
$14.19$3,547.50
$14.05$7,025.00
$13.91$41,730.00
$12.98$64,900.00
Need more?

My Notes

Sign into see notes.