Reference Only

24452-BX

Industrial Relays

Manufacturer:

Mfr Part:
24452-BX

TTI Part:
24452-BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductSolenoid Relays
TypeMotor Reversing
Contact TerminationStud
Relay Contact FormSPDT
Contact Current Rating50 A
Coil TerminationStud
Coil Voltage12 VDC
IP RatingIP67, IP68
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$99.43$497.15
Need more?

My Notes

Sign into see notes.