Reference Only
24452
Industrial Relays RELAY MODULE FW-REV 12VDC
Datasheet
24452 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Coil Current | 50 A | |
| Coil Resistance | 82 Ohms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 50 A | |
| Contact Termination | Screw | |
| IP Rating | IP67, IP68 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Relay Modules | |
| Relay Contact Form | SPDT | |
| Subcategory | Relays | |
| Type | Forward/Reverse Relay Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
536
On Order
536 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.83 | $120.83 | |
| $119.62 | $598.10 | |
| $118.43 | $1,184.30 | |
| $117.25 | $2,345.00 | |
| $116.07 | $4,642.80 | |
| $114.92 | $6,895.20 | |
| $113.77 | $11,377.00 |
Need more?
Sign in to add projects and notes