Reference Only
24450
Industrial Relays SOL 12V DC 75A MOTOR REVERSING
Datasheet
24450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Solenoid Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Motor Reversing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.31 | $139.31 | |
| $137.93 | $689.65 | |
| $124.97 | $1,249.70 | |
| $123.73 | $1,855.95 | |
| $122.51 | $3,062.75 | |
| $116.66 | $6,999.60 |
Need more?
My Notes
Sign into see notes.