Reference Only
24214
Industrial Relays SOL 24V 71 OHM CONT 4STUD
Datasheet
24214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Series | 24 | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.35 | $2,027.00 | |
| $94.01 | $3,760.40 | |
| $91.62 | $7,329.60 | |
| $88.66 | $10,639.20 | |
| $87.78 | $17,556.00 | |
| $86.91 | $34,764.00 | |
| $86.05 | $86,050.00 |
Need more?
Sign in to add projects and notes