Reference Only
24213
Industrial Relays SOL 12V 17.5 OHM CONT 4STUD BA
Datasheet
24213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Series | 24 | |
| Length | 64 mm | |
| Packaging | Kit | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.06 | $96.06 | |
| $95.10 | $475.50 | |
| $91.95 | $919.50 | |
| $90.08 | $2,252.00 | |
| $89.18 | $3,567.20 | |
| $86.75 | $6,940.00 |
Need more?
My Notes
Sign into see notes.