Reference Only
24200
Industrial Relays SOL 12V LATCH
Datasheet
24200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Solenoid Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Continuous |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505907501 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.07 | $108.07 | |
| $103.51 | $517.55 | |
| $95.18 | $951.80 | |
| $94.24 | $2,356.00 | |
| $93.30 | $4,665.00 | |
| $90.03 | $9,003.00 | |
| $88.88 | $22,220.00 |
Need more?
Sign in to add projects and notes