Reference Only
24117-01
Industrial Relays 65A 12Vdc CONT DUTY
Datasheet
24117-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Series | 24 | |
| Length | 64 mm | |
| Packaging | Kit | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76In Stock
100 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.21 | $63.21 | |
| $62.58 | $312.90 | |
| $58.38 | $583.80 | |
| $57.21 | $1,430.25 | |
| $56.65 | $2,832.50 | |
| $56.09 | $5,609.00 | |
| $54.46 | $21,784.00 | |
| $53.68 | $53,680.00 |
Need more?
Sign in to add projects and notes