Reference Only
24117
Industrial Relays 125A MAKE & BREAK CONT DUTY 6-36V
Datasheet
24117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Length | 64 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Solenoid Relays | |
| Series | 24 | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Continuous |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
189In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.36 | $61.36 | |
| $60.22 | $301.10 | |
| $55.91 | $559.10 | |
| $55.35 | $1,383.75 | |
| $54.79 | $2,191.60 | |
| $54.20 | $4,336.00 | |
| $51.18 | $20,472.00 | |
| $50.43 | $50,430.00 |
Need more?
Sign in to add projects and notes