Reference Only
24106
Industrial Relays 125A MAKE & BREAK CONT DUTY 6-36V
Datasheet
24106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Length | 64 mm | |
| Packaging | Kit | |
| Product Type | Industrial Relays | |
| Product | Solenoid Relays | |
| Series | 24 | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Continuous |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.80 | $1,632.00 |
Need more?
Sign in to add projects and notes